395-056-542-578

Heilind Number:EDA395-056-542-578
Manufacturer:EDAC
Manufacturer Number:395-056-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees longevity and robust performance. With 56 positions spread across two rows, it offers ample connectivity options for your PCB layout. The precise .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, it ensures stable performance even in demanding environments. Upgrade your device's connectivity with this essential component, a must-have in any electronics assembly arsenal.