395-056-542-588

Heilind Number:EDA395-056-542-588
Manufacturer:EDAC
Manufacturer Number:395-056-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-588

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Featuring two rows of 56 positions each, it ensures seamless data transmission. The contact material, made of durable copper alloy, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers high heat resistance, ideal for a wide range of operating temperatures from -40 to 105°C. Designed for straight mount orientation, it provides easy installation for seamless integration into your PCB layout. Elevate your connectivity solutions with this essential component.