395-056-542-608

Heilind Number:EDA395-056-542-608
Manufacturer:EDAC
Manufacturer Number:395-056-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features 56 positions in a single row, allowing for seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability while maintaining a sleek appearance. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it easy to integrate into your setup. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.