395-056-542-612

Heilind Number:EDA395-056-542-612
Manufacturer:EDAC
Manufacturer Number:395-056-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-612

Detailed Description

Enhance connectivity with our high-quality Board To Board PCB Connector, designed for seamless integration in your electronic systems. Featuring 56 positions with a .1-inch pitch, this straight-mount connector ensures efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in diverse operating environments, from -40 to 105°C. Perfect for a wide range of applications, including industrial and consumer electronics. Elevate your PCB assembly with this essential component.