395-056-542-802

Heilind Number:EDA395-056-542-802
Manufacturer:EDAC
Manufacturer Number:395-056-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 56 positions and a robust housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and secure connections. The copper alloy contacts and .1-inch pitch allow for efficient data transmission, while the straight mount orientation and dual rows facilitate easy installation on PCBs. With an operating temperature range of -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this black connector, designed for optimal performance.