395-056-542-804

Heilind Number:EDA395-056-542-804
Manufacturer:EDAC
Manufacturer Number:395-056-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-804

Detailed Description

Enhance connectivity in electronic systems with this high-performance Board to Board PCB Connector. Featuring a sleek black design, it offers a secure and efficient link between circuit boards. With a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material, it ensures safe and reliable operation. The connector boasts two rows with a pitch of .1 inch, accommodating 56 positions for seamless data transmission. Crafted from durable Copper Alloy, it guarantees long-lasting performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications in the field of electronics. Upgrade your connectivity solutions with this essential component.