395-056-542-808

Heilind Number:EDA395-056-542-808
Manufacturer:EDAC
Manufacturer Number:395-056-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-808

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 56 positions spread across 2 rows, allowing for efficient data and power transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. The contact material, Copper Alloy, offers excellent conductivity for uninterrupted signal flow. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation on PCBs, making it a versatile solution for your connectivity needs.