395-056-542-812

Heilind Number:EDA395-056-542-812
Manufacturer:EDAC
Manufacturer Number:395-056-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 56 positions, offering ample space for secure and efficient connections. The straight mount orientation ensures easy installation, while the black UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in various industries. Elevate your PCB assembly with this essential component.