395-056-542-858

Heilind Number:EDA395-056-542-858
Manufacturer:EDAC
Manufacturer Number:395-056-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-858

Detailed Description

Enhance connectivity within your electronic devices with this essential component. Designed for seamless integration on printed circuit boards, this black Board To Board PCB Connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers high-density connectivity with 56 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the realm of electronics. Trust in its quality and precision to optimize your connectivity needs.