395-056-542-878

Heilind Number:EDA395-056-542-878
Manufacturer:EDAC
Manufacturer Number:395-056-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-542-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-542-878

Detailed Description

Enhance your connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. With 56 positions and 2 rows, it offers ample space for efficient connections. The housing material, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made from Copper Alloy, guaranteeing reliable performance. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its 3 A amperage and .1 inch pitch deliver optimal power and signal transmission. Trust in our connector to meet your PCB connectivity needs with precision and efficiency.