395-056-544-102

Heilind Number:EDA395-056-544-102
Manufacturer:EDAC
Manufacturer Number:395-056-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-102

Detailed Description

Enhance your PCB connectivity with this sleek black Board To Board PCB Connector. Engineered for optimal performance, it features a straight mount orientation and one row design with 56 positions, ensuring seamless integration into your system. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector offers reliable power delivery with an amperage of 3A. With a pitch of .1in and row spacing of .2in, it facilitates efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in various environmental conditions. Elevate your electronic assemblies with this essential component.