395-056-544-108

Heilind Number:EDA395-056-544-108
Manufacturer:EDAC
Manufacturer Number:395-056-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-108

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board connector in a striking black hue. Engineered for optimal performance, it features a single row design with 56 positions, ensuring seamless transmission of data and signals. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability, even in challenging environments. The copper alloy contact material offers superior conductivity, while the compact pitch of .1 inches and row spacing of .2 inches maximize space efficiency on your board. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your electronic projects. Add it to your arsenal of components and experience seamless connectivity like never before.