395-056-544-201

Heilind Number:EDA395-056-544-201
Manufacturer:EDAC
Manufacturer Number:395-056-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a total of 56 positions across two rows, ensuring optimal transmission efficiency. Crafted with precision from Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees both durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers effortless installation on your circuit board. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance connector.