395-056-544-407

Heilind Number:EDA395-056-544-407
Manufacturer:EDAC
Manufacturer Number:395-056-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-407

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration onto your circuit board, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row and 56 positions, it offers ample space for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Its .1-inch pitch and .2-inch row spacing allow for precise alignment during installation. Whether for commercial or industrial use, this Straight-mount connector is a dependable solution for your connectivity needs.