395-056-544-408

Heilind Number:EDA395-056-544-408
Manufacturer:EDAC
Manufacturer Number:395-056-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation, it ensures seamless integration onto PCBs. With 56 positions in a single row, it offers ample connectivity options. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance. The .1 inch pitch and .2 inch row spacing allow for efficient signal transmission. Operating seamlessly in a wide temperature range from -40 to 105°C, it is ideal for diverse applications. Upgrade your PCB connections with this essential component.