395-056-544-412

Heilind Number:EDA395-056-544-412
Manufacturer:EDAC
Manufacturer Number:395-056-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 56 positions in a single row, ensuring optimal performance for your electronic devices. Crafted with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable signal transmission. The black UL 94V-0 Thermoplastic Polyester housing material not only offers robust protection but also adds a sleek aesthetic to your assembly. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates easy installation and maintenance. Its straight mount orientation further streamlines the connection process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Elevate your PCB design with this essential component, a must-have in any electronic engineer's toolkit.