395-056-544-488

Heilind Number:EDA395-056-544-488
Manufacturer:EDAC
Manufacturer Number:395-056-544-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-488

Detailed Description

Enhance connectivity within your PCB assembly with this high-quality Board-to-Board Card Edge Connector. Featuring 56 positions in a single row layout, it ensures efficient data transmission and power delivery between connected components. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Crafted with Copper Alloy contacts, it ensures reliable signal conductivity. Designed for straight mount orientation, it facilitates seamless integration onto your circuit board. Operating within a wide temperature range of -40 to 105 °C, it is suitable for diverse industrial environments. Trust in this connector for seamless and robust board-to-board connections in your electronic applications.