395-056-544-558

Heilind Number:EDA395-056-544-558
Manufacturer:EDAC
Manufacturer Number:395-056-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-558

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for precision and durability, it features two rows with a total of 56 positions, ensuring seamless and secure connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both robustness and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission efficiency. The copper alloy contact material further enhances conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this reliable and versatile connector.