395-056-544-807

Heilind Number:EDA395-056-544-807
Manufacturer:EDAC
Manufacturer Number:395-056-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-807

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal efficiency, it features a 56-position layout, with two rows spaced at 0.2 inches for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures reliability in various operating environments, from -40 to 105°C. The contact material, made of Copper Alloy, guarantees stable and secure connections. With a pitch of 0.1 inches, this connector offers precise alignment for your electronic devices. Its straight mount orientation enables convenient installation, perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.