395-056-544-858

Heilind Number:EDA395-056-544-858
Manufacturer:EDAC
Manufacturer Number:395-056-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-544-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-544-858

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. With 56 positions, copper alloy contacts, and a pitch of .1 inch, it guarantees efficient data transfer. The connector is designed for seamless integration on PCBs, with straight mount orientation and dual rows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this connector for secure and stable connections within your devices.