395-056-555-203

Heilind Number:EDA395-056-555-203
Manufacturer:EDAC
Manufacturer Number:395-056-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-203

Detailed Description

Enhance your PCB connectivity with our innovative black Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 56 positions, ensuring optimal performance for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in every connection. With a pitch of 0.1 inches and row spacing of 0.2 inches, assembly is a breeze. Its straight mount orientation offers versatility, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your setup with this essential component for efficient board-to-board connections.