395-056-555-207

Heilind Number:EDA395-056-555-207
Manufacturer:EDAC
Manufacturer Number:395-056-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. With a rugged housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability in any setting. Featuring two rows and 56 positions, this connector offers ample connectivity for your electronic devices. The contact material, made from Copper Alloy, guarantees reliable signal transmission. Designed for effortless installation, its straight mount orientation simplifies the PCB assembly process. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a variety of industrial applications. Elevate your connectivity game with this essential component.