395-056-555-258

Heilind Number:EDA395-056-555-258
Manufacturer:EDAC
Manufacturer Number:395-056-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-258

Detailed Description

Enhance connectivity within your electronic devices with this advanced board-to-board PCB connector. Featuring a sleek black design, it integrates seamlessly with your circuitry. The 56 copper alloy contacts ensure reliable signal transmission, while the UL 94V-0 thermoplastic polyester housing guarantees durability. With a low amperage of 3A, it's perfect for various applications. The straight mount orientation and .1-inch pitch simplify installation, and the 2-row configuration allows for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.