395-056-555-288

Heilind Number:EDA395-056-555-288
Manufacturer:EDAC
Manufacturer Number:395-056-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-288

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a dual-row layout with 56 positions, ensuring optimal connectivity for your devices. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety in operation. Each contact point is precision-machined from Copper Alloy, facilitating efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your connectivity solutions with this essential component.