395-056-555-504

Heilind Number:EDA395-056-555-504
Manufacturer:EDAC
Manufacturer Number:395-056-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 56-position board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable signal transmission even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and efficient PCB connections. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and two-row design make it versatile and easy to integrate into your existing setup. Upgrade your connectivity solutions with this essential component.