395-056-555-512

Heilind Number:EDA395-056-555-512
Manufacturer:EDAC
Manufacturer Number:395-056-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-512

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 56 positions with a pitch of .1 inches for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments with operating temperatures ranging from -40 to 105°C. Crafted with precision, the connectors boast a straight mount orientation and are suitable for various applications, from industrial machinery to consumer electronics. With copper alloy contacts and a dual-row design, they guarantee stable and secure connections, making them an essential component for your PCB assembly needs. Upgrade your systems with this essential connector for optimal performance and functionality.