395-056-555-558

Heilind Number:EDA395-056-555-558
Manufacturer:EDAC
Manufacturer Number:395-056-555-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-558

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector, meticulously designed for seamless integration. Featuring 56 positions across two rows with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and efficient connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation simplifies installation, while its sleek black finish adds a touch of sophistication to your setup. Upgrade your connectivity solutions with this essential component.