395-056-555-588

Heilind Number:EDA395-056-555-588
Manufacturer:EDAC
Manufacturer Number:395-056-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-588

Detailed Description

Enhance your PCB connections with our 56-position Board To Board Card Edge Connector. Featuring a sleek black design and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures secure and reliable connectivity. With a 3A amperage and copper alloy contacts, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing offer precision in alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic systems with this essential component for seamless performance.