395-056-555-804

Heilind Number:EDA395-056-555-804
Manufacturer:EDAC
Manufacturer Number:395-056-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-804

Detailed Description

Enhance your circuit board connectivity with this 56-position black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in varied environments. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation and 2-row design make it versatile for various PCB setups. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for mission-critical applications. Upgrade your connectivity solutions with this high-quality connector.