395-056-555-807

Heilind Number:EDA395-056-555-807
Manufacturer:EDAC
Manufacturer Number:395-056-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-807

Detailed Description

Enhance your PCB connectivity with our dual-row black Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. With 56 copper alloy contact positions, it offers ample connectivity for your electronic components. The .1-inch pitch and .2-inch row spacing facilitate efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Trust in our high-quality connector to streamline your PCB assemblies.