395-056-555-808

Heilind Number:EDA395-056-555-808
Manufacturer:EDAC
Manufacturer Number:395-056-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-808

Detailed Description

Enhance connectivity in your electronic designs with this sleek Black Board-to-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. With two rows of Copper Alloy contacts spaced at .1 inches and .2 inches, it offers seamless integration on your PCB. Boasting a total of 56 positions, this connector provides ample room for your connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your interconnect solutions with this essential component.