395-056-555-812

Heilind Number:EDA395-056-555-812
Manufacturer:EDAC
Manufacturer Number:395-056-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-812

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Its durable UL 94V-0 thermoplastic polyester housing ensures reliability, while the copper alloy contact material guarantees efficient power transmission. With 56 positions spread across two rows, this connector offers ample connectivity for your devices. The .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or consumer electronics, this straight-mount connector is an essential component for seamless PCB connections.