395-056-555-858

Heilind Number:EDA395-056-555-858
Manufacturer:EDAC
Manufacturer Number:395-056-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 56 positions, it offers ample space for seamless data transmission. The copper alloy contact material ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch optimize signal integrity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation makes installation a breeze, perfect for your PCB assembly needs. Elevate your electronic projects with this essential component.