395-056-555-888

Heilind Number:EDA395-056-555-888
Manufacturer:EDAC
Manufacturer Number:395-056-555-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-555-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-555-888

Detailed Description

Enhance connectivity within your electronic devices with our double-row black card edge connector. Designed for seamless integration on PCBs, this connector features 56 positions for optimal signal transfer. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Choose this connector for secure and high-speed board-to-board connections.