395-056-556-201

Heilind Number:EDA395-056-556-201
Manufacturer:EDAC
Manufacturer Number:395-056-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-201

Detailed Description

Enhance connectivity within your electronic systems with this high-performance 56-position Board To Board PCB Connector. Designed for seamless integration, this connector features dual rows with a pitch of .1 inches, ensuring a secure and stable connection. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of robust Copper Alloy for reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in various environments. Upgrade your PCB assembly with this essential component, perfect for professional and DIY projects alike.