395-056-556-208

Heilind Number:EDA395-056-556-208
Manufacturer:EDAC
Manufacturer Number:395-056-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-208

Detailed Description

Enhance connectivity in your electronic designs with this versatile Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers seamless signal transmission across 56 positions. Its straight mount orientation and row spacing of .2 inch allow for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Elevate your connectivity solutions with this high-quality connector.