395-056-556-212

Heilind Number:EDA395-056-556-212
Manufacturer:EDAC
Manufacturer Number:395-056-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 56 positions spread across 2 rows, ensuring efficient data transfer. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 in and row spacing of .2 in, precise alignment is maintained. Crafted with copper alloy contacts, it offers reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation simplifies installation, making it ideal for diverse applications in electronics and beyond. Upgrade your setup with this essential connector for optimal performance.