395-056-556-258

Heilind Number:EDA395-056-556-258
Manufacturer:EDAC
Manufacturer Number:395-056-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-258

Detailed Description

Enhance your circuit connections with this versatile Board-To-Board PCB Connector, featuring 56 positions for seamless communication. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide range of environments, from -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient, space-saving connectivity on your PCB. Whether you're designing for industrial applications or consumer electronics, this connector, with straight mount orientation, guarantees secure and stable connections for your project. Explore the possibilities and elevate your design with this essential component.