395-056-556-288

Heilind Number:EDA395-056-556-288
Manufacturer:EDAC
Manufacturer Number:395-056-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 56 positions in a double-row layout, this connector ensures seamless data transmission across your circuit board. Crafted with precision from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating conditions. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect solution for all your connectivity needs. Elevate your PCB assembly with this essential component, designed to meet the highest industry standards.