395-056-556-507

Heilind Number:EDA395-056-556-507
Manufacturer:EDAC
Manufacturer Number:395-056-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-507

Detailed Description

Upgrade your electronic connections with our high-performance Black Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 56 positions spread across 2 rows, ensuring seamless connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for various PCB applications. Its straight mount orientation allows for easy installation, and its wide operating temperature range of -40 to 105°C ensures stable performance even in demanding environments. Elevate your connectivity game with this essential component for your projects.