395-056-556-508

Heilind Number:EDA395-056-556-508
Manufacturer:EDAC
Manufacturer Number:395-056-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-508

Detailed Description

Enhance your electronic connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration within PCB assemblies, this connector features 56 positions spread across two rows, ensuring efficient data transmission. Crafted with precision in mind, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing optimal signal integrity. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and protection in various environments. With copper alloy contacts and an amperage rating of 3A, this connector delivers reliable power distribution. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.