395-056-556-558

Heilind Number:EDA395-056-556-558
Manufacturer:EDAC
Manufacturer Number:395-056-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-558

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with 56 positions, ensuring efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless assembly. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Operating temperature ranges from -40 to 105 °C, making it suitable for a wide range of environments. Trust in this connector for secure and efficient card edge connections in your electronic projects.