395-056-556-802

Heilind Number:EDA395-056-556-802
Manufacturer:EDAC
Manufacturer Number:395-056-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board to Board PCB Connector. Featuring two rows and 56 positions, it offers ample room for multiple connections. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, ensures reliable performance in various environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure PCB mounting. Designed for straight mount orientation, it facilitates easy installation. Operating effectively in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your circuitry with this dependable connector.