395-056-556-804

Heilind Number:EDA395-056-556-804
Manufacturer:EDAC
Manufacturer Number:395-056-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-804

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board To Board PCB Connector. Designed for optimal performance, it features 56 positions with a 0.1-inch pitch, allowing for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the Copper Alloy contact material guarantees efficient power delivery. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your devices with this essential component for smooth and reliable operation.