395-056-556-807

Heilind Number:EDA395-056-556-807
Manufacturer:EDAC
Manufacturer Number:395-056-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it features 56 positions across 2 rows, ensuring optimal signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in various environments. Each contact is made of robust copper alloy, providing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed during assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates easy installation, making it an essential component for your PCB connectivity needs.