395-056-556-808

Heilind Number:EDA395-056-556-808
Manufacturer:EDAC
Manufacturer Number:395-056-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-808

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in its operation. With two rows of copper alloy contacts, each spaced at .1 inch and .2 inch intervals, it offers seamless signal transmission across its 56 positions. Designed for straight mount orientation, it guarantees a secure fit in your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity with this essential component.