395-056-556-858

Heilind Number:EDA395-056-556-858
Manufacturer:EDAC
Manufacturer Number:395-056-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge board-to-board connector, specifically designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 56 copper alloy contacts, each spaced at a pitch of .1 inch and row spacing of .2 inch, it guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it the perfect choice for your PCB connectivity needs.