395-056-556-878

Heilind Number:EDA395-056-556-878
Manufacturer:EDAC
Manufacturer Number:395-056-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of 56 copper alloy contacts, it offers seamless data transmission at a fast 3A amperage. The .1-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it an essential component in your electronic assembly projects. Trust in its quality and performance to streamline your connectivity needs effortlessly.