395-056-556-888

Heilind Number:EDA395-056-556-888
Manufacturer:EDAC
Manufacturer Number:395-056-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-556-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-556-888

Detailed Description

Enhance connectivity in your electronic projects with this 56-position Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient signal transfer. The copper alloy contacts ensure secure and stable connections, while the black color adds a sleek touch to your design. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB assembly with this high-quality connector for optimal performance and durability.