395-056-558-102

Heilind Number:EDA395-056-558-102
Manufacturer:EDAC
Manufacturer Number:395-056-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-056-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-056-558-102

Detailed Description

Upgrade your electronic connections with our Board To Board PCB Connector in sleek black. With a 3 A amperage capacity, it ensures reliable power transfer in any application. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, this connector guarantees long-lasting performance. Its right-angle mount orientation and 56 positions make it ideal for various PCB setups. With a pitch of .1 in and row spacing of .2 in, precise connections are a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and harsh environments. Trust in its quality for seamless signal transmission in your electronic projects.